Multistep rotary switches, type EBE SB 20 AD.
Miniature design with break before make action in closed button design. 130 mA at 150 V AC/DC. Silver-plated contacts for PCB mounting, 6.0-mm hollow shaft; Note: index pins are available on separate order.
Without shaft, type SB 20 F.
With 6.0 mm shaft shoulder.
Type: 2 x 6 contacts, 1 contact bank
Connection | PCB connection | |
Number of steps | 6 | |
Version | Rotary step switch | |
Rated voltage | 150 V | |
Pin number | 2 pole | |
Switching Mode | interrupting | |
Breaking capacity | 5 VA | |
switching current | 130 mA | |
Switching angle | 30 ° |
Country of origin | DE |
Customs tariff number | 85365015 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
16G2236
Manufacturer SKU:
34001 59009
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available