48434 41027 | EBE

Step rotary switches, 2 pole, 6 stage, 30°, interrupting, 130 mA, 150 V, 48434 41027

Order No.: 16G222
EAN: 4099889220933
MPN:
48434 41027
SB20AD-1-2-E-20-S-06-U-PO-AG-4-P
Series: SB20
EBE
default L
front L
Image may differ
Unit Price (€ / pc.)
10.0079 € *
Available: 923 pcs.
Leadtime: 7 Weeks **
Total Price:
10.01 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0079 €
10 pcs.
8.8060 €
50 pcs.
8.2110 €
150 pcs.
7.8540 €
500 pcs.
7.4494 €
*incl. VAT plus shipping costs
**Subject to prior sale

Multistep rotary switches, type EBE SB 20 AD.

Miniature design with break before make action in closed button design. 130 mA at 150 V AC/DC. Silver-plated contacts for PCB mounting, 6.0-mm hollow shaft; Note: index pins are available on separate order.

Type: 2 x 6 contacts, 1 contact bank

Technical specifications
Connection PCB connection
Number of steps 6
Version Rotary step switch
Rated voltage 150 V
Pin number 2 pole
Switching Mode interrupting
Breaking capacity 5 VA
switching current 130 mA
Switching angle 30 °
Logistics
Country of origin DE
Customs tariff number 85365015
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 16G2236

Manufacturer SKU:

 34001 59009

 

Available: 193 pcs. Leadtime: 1 Week **
0.56 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.5593 €
50 pcs.
0.4879 €
100 pcs.
0.4165 €
500 pcs.
0.3689 €
Variations
Pin number
Breaking capacity
Switching Mode
Version
switching current
Connection
Rated voltage
Shift position
Switching angle
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Breaking capacity
Switching Mode
Version
switching current
Connection
Rated voltage
Shift position
Switching angle