26150561JA | Dremel
Spiral cutter, 3 pieces, Ø 3.2 mm, shaft Ø 3.2 mm, cylinder, special steel, 26150561JA
Order No.: 07L6339
EAN: 4099891376499
MPN:
26150561JA
561 SPIRAL-UNIVERSAL-FRÄSMESSER 3ER-PACK
Unit Price (€ / pck.)
14.0777 € *
Available: 1 pck.
Leadtime: 1 Week **
Total Price:
14.08 € *
Price list
Quantity
Price per unit*
1 pck.
14.0777 €
10 pck.
12.3760 €
50 pck.
11.5430 €
150 pck.
11.0313 €
*incl. VAT plus shipping costs
**Subject to prior sale
Multipurpose cutting bits, type Dremel 561.
For cutting wood, plastic, glass fiber, drywall boards, laminate and vinyl trims; Shaft: 3.2 mm.
Type: 561, multipurpose cutting bit
Technical specifications
Version | spiral cutter, 3 pieces | |
diameter | 3.2 mm | |
Head shape | cylinder | |
Material | special steel | |
Shaft Diameter | 3.2 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85429000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |