Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Multiplexer, -0.5 V, 18 V, PDIP16

  • min. supply voltage: -0.5 V
  • max. supply voltage: 18 V
  • Design: THT

Order No. 61 S 8100

Manufacturer name

ON Semiconductor

Series

4000

Manufacturer No.

MC14053BCP

This product is no longer available.

Technical features

-0.5 V
18 V
THT
CMOS logic chips

Manufacturer information

Manufacturer name ON Semiconductor
Series 4000
Manufacturer number MC14053BCP
Country of origin Indonesia
Customs tariff number 85423390
The above illustration may deviate

Logic chips, CMOS 4000 family, MC14.

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products