Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Double connector, 1022, white

  • Country code: Europe
  • Connection (1): 1 x male (CEE 7/4)
  • Connection (2): 2 x female (CEE 7/16)

Order No. 05 N 895

piece
Total

€ 0.95
There are 28 piece in stock
Delivery:

scale from 1 from 10
Price* per piece € 0.952 € 0.833
product.detail.add.UNDEFINED

Technical features

Europe
1 x male (CEE 7/4)
2 x female (CEE 7/16)
16 A/250 V
white

Manufacturer information

Country of origin Romania
Customs tariff number 85366990
The above illustration may deviate

Multiple connectors, type 279../482.

Suitable for EU-style plug 2.5 A/250 VAC, can be inserted in in Schuko-style outlets.

Type: 279 W, double connector, white

  • Conformities

    RoHS not relevant
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products
These products may also interest you