FLUKE 8845A/SU | Fluke

TRMS digital multimeter FLUKE 8845A/SU, 10 A(DC), 10 A(AC), 1000 VDC, 750 VAC, CAT II 600 V

Order No.: 21K3152
EAN: 4099891455866
MPN:
FLUKE 8845A/SU
2675315
Series: FLUKE 88
Fluke
default L
Image may differ
Unit Price (€ / pc.)
1,820.70 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,820.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,820.70 €

Digital Multimeter, 2675315, Fluke

This multimeter has the precision and versatility to handle your most demanding measurements, on the bench or in a plant. It performs the functions you would expect from a multi-function DMM, including measuring volts, ohms and amps. A basic accuracy of up to 0.0024% in V DC, a current range of 10 A, and a wide resistance range give you an unbeatable combination of measurement capabilities. You can also use it to measure temperature, capacitance, period and frequency. Extend the utility of the meters even further with their graphical display modes, including Trendplot™ recorder mode, statistics and histograms - features you won't find on other multimeters.

Features

  • 6.5-digit resolution
  • Base V DC accuracy of up to 0.0024%.
  • Dual display
Technical specifications
Display Digits 200000
Version digital bench multimeter
TRMS possible Yes
max. measured current value (AC) 10 A
max. measured current value (DC) 10 A
max. resistance range 100 MΩ
max. voltage measuring range (AC) 750 V
max. voltage measuring range (DC) 1000 V
Surge voltage category CAT II 600 V
Logistics
Country of origin US
Customs tariff number 90303100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
FlukeView Forms upgrade
Image may differ

Order No.:

 21K3190

Manufacturer SKU:

 FLUKE FVF-UG

 

Available: 0 pcs. Leadtime: 2 Weeks **
253.47 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
253.47 €
Variations
Surge voltage category
Version
max. voltage measuring range (AC)
max. voltage measuring range (DC)
TRMS possible
Capacity range
max. measured current value (DC)
Display Digits
max. measured current value (AC)
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Surge voltage category
Version
max. voltage measuring range (AC)
max. voltage measuring range (DC)
TRMS possible
Capacity range
max. measured current value (DC)
Display Digits
max. measured current value (AC)