Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Multimeter

Order No. 21 K 2914
Manufacturer name Good Will Instrument
Manufacturer No. GOM-801H
01OM801H00GS
piece
Total

€ 353.43
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1
Price* per piece € 353.43
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Good Will Instrument
Manufacturer number GOM-801H
01OM801H00GS
GTIN 4719692504579
Country of origin China
The above illustration may deviate
GW Instek GOM-801H Four-Input Digital Milliohm Meter, 7 Test Ranges, 20 Kilohms Resistance
3 1/2 digits D.C. Milli-ohm Meter.

The GOM-801H milliohm meter is the ideal device for quick and precise component and material resistance measurements. The main display is equipped with a 3 1/2 digit 0.5"" red LED with comparator indicators. Measurable objects can cover cable joints, earth bonds, switches, motors, transformers and generators. The front panel features seven selectable test ranges, 20m? to 20k?. The internal comparator is fully adjustable for the user settable Hi/Lo comparison indicator. The GOM-801H is the best choice for an inexpensive, easy to use, yet reliable milliohm meter.
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (15.06.2015)
Other versions