Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Multimeter

Order No. 21 K 2908

Manufacturer name

Good Will Instrument

Manufacturer No.

GDM-8261A
01DM8261A0GS

piece
Total

€ 1,018.64
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1
Price* per piece € 1,018.64
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Good Will Instrument
Manufacturer number GDM-8261A
01DM8261A0GS
GTIN 4719692504302
Country of origin China
The above illustration may deviate
GW Instek GDM-8261A 1200000 Counts VFD Dual Display Digital Bench Top Multimeter, 100mV/1V/10V/100V/1000V DC Voltage Range
The GDM-8261A is a high precision 6 ½ digit Digital Multimeter with dual measurement displays, 11 measurement functions and 10 math functions at high accuracy (35ppm DC voltage accuracy) to accommodate the most frequently performed parameter measurements in various application fields today.
The GDM-8261A adopts a scanner card, which carries 16 V-Channels and 2 I-Channels, to facilitate the measurements of multiple-test points on either a device or multiple devices all at a press of a button. With this multi-point measurement capability, the GDM-8261A can be used as a semi-auto ATE System to increase the throughput of manufacturing test or as a data logger to perform long term monitoring or characterization of a DUT. A PC Software, DMM-Viewer, is available with GDM-8261A to support multi-channel panel setting and data logging of the scanner card. Besides, a LabVIEW driver is also supported to help user create his/her own virtual instrument on the PC screen for easy programming. For ATE system measurements or remote control applications, both USB and RS-232 Interfaces are provided as standard, and either GPIB or LAN can be selected as optional interface for the GDM-8261A.
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (15.06.2015)
Other versions