GDM-350B | GW Instek

TRMS digital multimeter GDM-350B, 10 A(DC), 10 A(AC), 250 VDC, 250 VAC, CAT III 300 V

Order No.: 21K2901
EAN: 4719692504135
MPN:
GDM-350B
03UNDM350B0S
Series: GDM
GW Instek
default L
Image may differ
Unit Price (€ / pc.)
35.70 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
35.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.70 €

Multimeter, GDM-350B, GW Instek

GW Instek GDM-350B 3-1/2 Digits LCD Digital Display Handheld Multimeter, 200V/250V AC Voltage Range. The GDM-300/400 Series Hand Held DMM are a compact, high precision, battery operated multimeter series designed to meet most of the daily needs for design engineers as well as service engineers. The GDM-300/400 series design is driven by mobile-oriented features, such as automatic power down to preserve battery life, a large backlight display for crisp viewing, a rotary selector switch and clear-cut push buttons to ease operation. The basic functions match the depth of bench-top multimeters: fuse-protected current input, true RMS for accurate AC measurements, Auto ranging, Duty cycle, and Relative mode. These compact, reliable, and economical devices are ideal for any engineer.

Technical specifications
Display Digits 1999
Version digital multimeter
TRMS possible Yes
max. measured current value (AC) 10 A
max. measured current value (DC) 10 A
max. resistance range 20 MΩ
max. voltage measuring range (AC) 250 V
max. voltage measuring range (DC) 250 V
Surge voltage category CAT III 300 V
Logistics
Country of origin TW
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes