This multimeter's function and range settings are always correct, because its measurement parameters are detected and set automatically. Three easy to read buttons replace the traditional rotary switch for selecting manual test functions.
Features
Display Digits | 60000 | |
Version | digital multimeter | |
TRMS possible | Yes | |
Capacity range | 1 pF to 30000 µF | |
max. measured current value (AC) | 10 A | |
max. measured current value (DC) | 10 A | |
max. resistance range | 40 MΩ | |
max. voltage measuring range (AC) | 600 V | |
max. voltage measuring range (DC) | 600 V | |
Surge voltage category | CAT III 1000 V, CAT IV 600 V |
Country of origin | CN |
Customs tariff number | 90303100 |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available