Having the right tools for the job is essential. Having them when you need them is even better. Arrive on every jobsite prepared with the Fluke 117/323 electricians multimeter and clamp meter combo kit. The two test tools give you the power of a versatile, rugged multimeter combined with a fast-acting, general-purpose clamp meter. Whether you work in residential electricity or commercial electrical, both of these test tools are a good fit for the work you need to complete.
Ordering information:
Features for Fluke 117 Digital Multimeter
The Fluke 323 clamp meter is a good basic troubleshooting tool for commercial and residential electricians. It includes true rms measurements, optimized ergonomics and a large display for efficient troubleshooting. The small clamp is designed to make measurements in tight cable compartments easier on you and it’s ideally suited for current measurements up to 400 A or voltage measurements up to 600 V.
Display Digits | 60000 | |
Version | digital multimeter kit | |
TRMS possible | Yes | |
Capacity range | 1 nF to 9999 μF | |
max. measured current value (AC) | 10 A | |
max. measured current value (DC) | 10 A | |
max. resistance range | 40 MΩ | |
max. voltage measuring range (AC) | 600 V | |
max. voltage measuring range (DC) | 600 V | |
Surge voltage category | CAT III 600 V |
Country of origin | CN |
Customs tariff number | 90303200 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available