C410C104M5U5TA7200 | Kemet
Ceramic capacitor, 100 nF, 50 V (DC), ±20 %, axial, Z5U, C410C104M5U5TA7200
Unit Price (€ / pc.)
0.9282 € *
Available: 4,525 pcs.
Leadtime: 15 Weeks **
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9282 €
10 pcs.
0.5831 €
50 pcs.
0.4760 €
250 pcs.
0.3927 €
1000 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale
Multilayer ceramic capacitors, type Kemet Aximax C 410.
Radial connections
Rated voltage 50 VDC.
Technical specifications
Design | axial | |
Dielectric material | Z5U | |
Capacity | 100 nF | |
Length | 4.32 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -10 °C | |
Rated voltage (DC) | 50 V | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85322400 |
Original Packaging | Reel with 5,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |