134 000 75 | Werma
Multiple tone siren, 50 Hz, 109 dB, 24 V AC/DC, 80 mA, gray
Multiple sound sirens, type Werma 134.
For bracket mounting, horn facing down; housing: PC, PC/ABS blend, gray, 8 adjustable sounds and frequency, sound pressure level: to 109 db, adjustable, duty cycle: 100 % ED. Degree of protection: IP 65. Operating temperatures: –20 to +50 °C. Useful life: min. 5000 h. Connection: screw terminals max. 1.5 mm². Cable diameter: max. 9.0 mm.
Technical attributes (type, rated voltage, current consumption): 134.000.75, multiple sound siren, 24 V AC/DC, 80 mA
Version | multiple tone siren | |
Colour | gray | |
Frequency | 50 Hz | |
Rated current | 80 mA | |
Resonance frequency | 50 Hz | |
Sound pressure level | 109 db | |
Voltage | 24 V AC/DC |
Country of origin | DE |
Customs tariff number | 85311095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, Lead titanium zirconium oxide |