MA-U | bmcm

Multi-range amplifier, 50 kHz, Plastic, IP 30

Order No.: 20K100
EAN: 4099891473945
MPN:
MA-U
Series: HLE
bmcm
default L
Image may differ
Unit Price (€ / pc.)
134.1725 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
134.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
134.1725 €

Isolating amplifiers, 5B compatible, multirange, universal, type bmcm MA-.

With electrical isolation, 3 selectable filter reference frequencies and DC or AC isolated input; Case: plastic. Degree of protection: IP 30. Potentials: 60 VDC to VDE, max. 1.0 kV ESD on open line. Operating temperatures: –25 to +70 °C. Dimensions: 52 x 70 x 15 mm.

Multirange amplifiers for voltage measurements, type MA-U.

Can be calibrated; Current source for sensor supply: 4.0 mA, 5.0 or ±12 VDC. Power supply: 5.0 VDC, 50 mA.

Technical attributes (type, number of measuring ranges (MB), bandwidth): MA–U, multirange amplifier, 4 MB, 50 kHz

Technical specifications
Version Multi-range amplifier
Output ±5 VDC
max. operating temperature 70 °C
min. operating temperature -25 °C
Assembly DIN rail
Logistics
Country of origin DE
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Assembly
min. operating temperature
max. operating temperature
Output
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Assembly
min. operating temperature
max. operating temperature
Output
Multi-range amplifier, 50 kHz, Plastic, IP 30
Order No.:
 20K100
Manufacturer:
 bmcm
Manufacturer SKU:
 MA-U
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 134.17 € *
1 pcs.
134.1725 €
Multi-range amplifier
DIN rail
-25 °C
70 °C
±5 VDC
Multi-range amplifier, 10 kHz, Plastic, IP 30
Order No.:
 20K102
Manufacturer:
 bmcm
Manufacturer SKU:
 MA-UI
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 182.96 € *
1 pcs.
182.9625 €
Multi-range amplifier
DIN rail
-25 °C
70 °C
±5 VDC
Universal amplifier, 10 kHz, Plastic, IP 30
Order No.:
 20K104
Manufacturer:
 bmcm
Manufacturer SKU:
 MA-UNI
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 296.31 € *
1 pcs.
296.31 €
Universal amplifier
DIN rail
-25 °C
70 °C
±5 VDC