0563 4352 | Testo

Indoor air quality meter, 0563 4352, Testo 435-2

Order No.: 21K8541
EAN: 4029547004971
MPN:
0563 4352
testo 435-2
Testo
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
Testo climate measuring device, 0560 4401, testo 440
Order No.: 21K8792
Manufacturer: Testo
per pc. 402.22 € *
*incl. VAT plus shipping costs

Indoor air quality meters, type Testo 435.

Two connections for external sensors, can be retrofitted for radio-controlled sensors; Measuring range: depends on the sensor type. Temperature: –50 to +150 °C (NTC), –200 to +1370 °C (type K), –200 to + 400 °C (type T). Humidity: 0 to +100 % rH. Vane: 0 to 60 m/s. Heating wire: 0 to 20 m/s. Absolute pressure sensor: 0 to 2000 hPa. IAO sensor: 0 to 10000 ppm CO2. Lux: 0 to 100000 lx. Tolerance and resolution depend on the sensor type. Operating temperatures: –20 to +50 °C. Dimensions: 220 x 74 x 46 mm. Weight: 428 g. Supplied with calibration report, software, USB cable and batteries.

Type: 0563 4352, indoor air quality meter, Testo 435-2

Technical specifications
Resolution 0.01 hPa
Version measuring device
Accuracy ±0.3 %
Air Velocity range 0 to 20 m/s
max. operating temperature 150 °C
measurement range 0 to 200 hPa
min. operating temperature -50 °C
Relative Humidity Range 0 % to 100 %
Degree of protection (IP) IP54
Logistics
Country of origin DE
Customs tariff number 90268020
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Replacement