3876C.67 | Vogt
Faston plug, 6.3 x 0.8 mm, L 10.7 mm, uninsulated, angled, 3876C.67
Order No.: 05F370
EAN: 4099889611700
MPN:
3876C.67
Unit Price (€ / pc.)
0.1940 € *
Available: 14,530 pcs.
Next delivery: 8,000 pcs. on 2024-05-02
Leadtime: 5 Weeks **
Total Price:
1.94 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1940 €
100 pcs.
0.1785 €
500 pcs.
0.1642 €
1000 pcs.
0.1535 €
5000 pcs.
0.1440 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug-in tongue, Vogt 3876C.67
Made of brass, pure tin-plated, not insulated, compliant with DIN 46342 part 1.
Mating width: 6.3 mm
Mating thickness: 0.8 mm
Technical specifications
Connection | screw connection | |
Version | faston plug | |
Design | angled | |
Isolated | No | |
Length | 10.7 mm | |
Material | brass, tin-plated | |
Nominal size according to DIN | DIN 46342 | |
Plug width x plug thickness | 6.3 x 0.8 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Original Packaging | Bag with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |