Multi-connectors, with sleeve, type 17050.
Mating width: 4.8 mm. Mating thickness: 0.8 mm. Made of tinned brass, not insulated.
Type: 123.211, multi-connector
Connection | plug-in connection | |
Version | flat plug sleeve with branch | |
Suitable for | 4.8 x 0.8 mm | |
Isolated | No | |
Length | 20 mm | |
Cable cross-section | 0.5-1.0 mm² | |
Material | brass, tin-plated |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available