100023275 | Telegärtner

Multi connection module, 6x VM 8-8 Cat.7A, for wall mounting, J00060A0071

Order No.: 73F1188
EAN: 4018359289447
MPN:
100023275
J00060A0071
Series: DataVoice
Telegärtner
default L
front L
Image may differ
Unit Price (€ / pc.)
137.445 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
137.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
137.445 €

Connecting Module, Patch Distributor, J00060A0071, Telegärtner

Multi Connection Module Cat. 7A for Wall Mounting light gray RAL 7035

Features

  • Wall housing made of sheet steel, powder-coated, RAL7035 light gray
  • A maximum of 6 incoming and 6 outgoing cables
  • Secure shielded contact using screw-on terminals directly on the PCB
  • Cable strain relief using commercially available cable ties (VM 8-8 Cat.7A)

Technical Data

  • Colour: light-gray
  • Height: 24 mm
  • Width: 223 mm
  • Depth: 160 mm
Technical specifications
Version multi-connection module
Width 223 mm
Colour light gray
Height 24 mm
Depth 160 mm
Logistics
Country of origin DE
Customs tariff number 85369001
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead