100023276 | Telegärtner

19" 1/2 HU Multi Connection Module Cat.7A, J00060A0072

Order No.: 73F1178
EAN: 4018359289454
MPN:
100023276
J00060A0072
Series: DataVoice
Telegärtner
default L
front L
Image may differ
Unit Price (€ / pc.)
232.4903 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
232.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
232.4903 €

Connecting Module, Patch Distributor, J00060A0072, Telegärtner

19" 1/2 HU Multi Connection Module Cat.7A light gray RAL 7035

Features

  • 1/2 HU 19" insert housing made of sheet steel, powder-coated, RAL7035 light gray
  • Cable extensions require no additional space in the floor distributor because of the space saving 1/2 HU construction
  • A maximum of 12 incoming and 12 outgoing cables
  • Cable strain relief using commercially available cable ties (VM 8-8 Cat.7A)
  • Tool-free installation of shielding cover made of stainless steel (19" and wall mount version)
  • Surface mount, 19", and basic (for loose connection) version: incoming and outgoing cables offset by 180 degrees

Technical Data

  • Colour: light-gray
  • Height: 22 mm
  • Width: 482.6 mm
  • Depth: 137 mm
Technical specifications
Version multi-connection module
Width 482.6 mm
Colour light gray
Height 22 mm
Depth 137 mm
Logistics
Country of origin DE
Customs tariff number 85369001
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead