ID0097 | LogiLink

Mouse pad, 250 x 220 x 30 mm, blue, ID0097

Order No.: 12M3278
EAN: 4052792002690
MPN:
ID0097
LogiLink
default L
Image may differ
Unit Price (€ / pc.)
1.9278 € *
Available: 7 pcs.
Leadtime: 1 Week **
Total Price:
1.93 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9278 €
25 pcs.
1.6422 €
100 pcs.
1.5113 €
200 pcs.
1.4518 €
800 pcs.
1.3328 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mouse pads, type LogiLink ID.

Made of EVA foam. With Nylon surface and slip-proof bottom side. Suitable for all mouse types; Dimensions: 250 x 220 x 3.0 mm.

Technical attributes (type, color): ID0097, blue

Technical specifications
Version mouse pad
Colour blue
Logistics
Country of origin CN
Customs tariff number 40161000
Original Packaging Carton with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes