TM2S6-C | Panduit
Mounting base, nylon, natural, (L x W x H) 16 x 10.8 x 7 mm
Order No.: 12H4864
EAN: 0074983582006
MPN:
TM2S6-C
07498358200
Unit Price (€ / pc.)
0.2594 € *
Available: 3,464 pcs.
Next delivery: 2,500 pcs. on 2024-05-17
Leadtime: 10 Weeks **
Total Price:
0.26 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2594 €
10 pcs.
0.2404 €
100 pcs.
0.2213 €
500 pcs.
0.2083 €
1000 pcs.
0.1964 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting socket as Screw-on version, type Panduit TM2S6-C
For cable ties. Made of polyamide 6.6. Fastening with common adhesive or with screw. Plain-colored.
Fastening hole: M 3
Maximum cable tie width: 5.0 mm
Dimensions: Length 16 / Width 10.8 / Height 7.0 mm
Technical specifications
Version | mounting base | |
Width | 10.8 mm | |
Colour | natural | |
Height | 7 mm | |
Length | 16 mm | |
Material | nylon | |
Self-adhesive | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |