SMS-A-C | Panduit
Mounting base, ABS, white, self-adhesive, (L x W x H) 50.8 x 9.4 x 7.9 mm
Order No.: 12H4795
EAN: 0074983580491
MPN:
SMS-A-C
07498358049
Unit Price (€ / pc.)
1.4161 € *
Available: 707 pcs.
Leadtime: 10 Weeks **
Total Price:
1.42 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4161 €
25 pcs.
1.2019 €
100 pcs.
1.1186 €
250 pcs.
1.0591 €
1000 pcs.
0.9639 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting sockets, type Panduit SMS-.
For cable ties. Self-adhesive; Material: ABS, white. Cable tie width: maximum 5.0 mm. Socket with two additional M 3 fastening holes.
Type: SMS–A–C, mounting socket
Technical specifications
Version | mounting base | |
Width | 9.4 mm | |
Colour | white | |
Height | 7.9 mm | |
Length | 50.8 mm | |
Material | ABS | |
Self-adhesive | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |