B65846S2000X000 | EPCOS

EP core Mounting assembly

Order No.: 83D496
EAN: 4099889060935
MPN:
B65846S2000X000
B65846S2000X
Series: B6584x
EPCOS
default L
Image may differ
Unit Price (€ / pc.)
3.1654 € *
Available: 2 pcs.
Leadtime: 15 Weeks **
Total Price:
3.17 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1654 €
10 pcs.
2.7727 €
200 pcs.
2.4395 €
400 pcs.
2.3443 €
800 pcs.
2.2491 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting kits, type B65846.

Consisting of a cap with ground connection and one yoke.

Technical attributes (type, AL value, material): B65846S2000X, mounting kit

Technical specifications
Suitable for EP core EP 17
Accessory Type mounting assembly
Logistics
Country of origin CN
Customs tariff number 85049017
Original Packaging Bulk with 200 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Suitable for
Accessory Type
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Suitable for
Accessory Type
EP core Mounting assembly
Order No.:
 83D496
Manufacturer:
 EPCOS
Manufacturer SKU:
 B65846S2000X000
Available: 2 pcs. Leadtime: 15 Weeks **
Total Price: 3.17 € *
1 pcs.
3.1654 €
10 pcs.
2.7727 €
200 pcs.
2.4395 €
400 pcs.
2.3443 €
800 pcs.
2.2491 €
EP core EP 17
mounting assembly
EP core Mounting assembly
Order No.:
 83D515
Manufacturer:
 EPCOS
Manufacturer SKU:
 B65848S2000X000
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 3.95 € *
600 pcs.
3.9508 €
EP core EP 20
mounting assembly