HS 100 | SCHÜTZINGER
Mounting rail for measuring lead holder, white, (L) 1000 mm, HS 100
Order No.: 08L1244
EAN: 4099891420192
MPN:
HS 100
99001799
Unit Price (€ / pc.)
9.3058 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.31 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3058 €
5 pcs.
8.3895 €
10 pcs.
7.4375 €
20 pcs.
6.4974 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting rails, type HS.
Carrier elements for MH 2000 or MH 4000 test lead holders with fastening material; Material: aluminum.
Technical attributes (type, length, max. number of MH2000/M4000 test lead holders): HS 100, 100 cm, 133/95 holder
Technical specifications
Version | mounting rail | |
ESD protection | No | |
Colour | white | |
Length | 1000 mm | |
Material | aluminum |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76042990 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |