HS 25 | SCHÜTZINGER
Mounting rail for test lead holder
Order No.: 08L1240
EAN: 4099891420178
MPN:
HS 25
99001801
Unit Price (€ / pc.)
3.4034 € *
Available: 0 pcs.
Leadtime: On Request **
Mounting rails, type HS.
Carrier elements for MH 2000 or MH 4000 test lead holders with fastening material; Material: aluminum.
Technical attributes (type, length, max. number of MH2000/M4000 test lead holders): HS 25, 25 cm, 28/20 holder
Technical specifications
Version | mounting rail |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76042990 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |