MS 1100 | SCHÜTZINGER
Mounting rail for double hooks, Schützinger MS 1100
Order No.: 08L1256
EAN: 4099891431419
MPN:
MS 1100
99003433
Unit Price (€ / pc.)
6.6164 € *
Available: 0 pcs.
Leadtime: On Request **
Mounting rails for double hooks, type MS 1100.
The double hooks can be mounted and arrested in any position; Material: aluminum. Length: 100 cm.
Type: Type MS 1100, mounting rail
Technical specifications
Version | mounting rail |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76042990 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |