100023004 | Telegärtner

Mounting rail adapter, with Cat. 6A module, for TH35 mounting rails, J00023A0206, T568B, series AMJ-S

Order No.: 73F1141
EAN: 4018359401498
MPN:
100023004
J00023A0206
Series: DataVoice
Telegärtner
default L
Image may differ
Unit Price (€ / pc.)
18.088 € *
Available: 66 pcs.
Leadtime: 3 Weeks **
Total Price:
18.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.088 €

Connecting Module, Patch Distributor, J00023A0206, Telegärtner

Mounting rail outlet TS45 AMJ-S incl. AMJ-S Module Cat.6A T568A

Features

  • Cat.6A acc. to IEC 60603-7-51
  • 10 Gigabit-Ethernet compliant (IEEE 802.3an)
  • Suitable for PoE+ acc. to IEEE 802.3at
  • Overbending protection: ≥750 mating cycles with RJ45/RJ11/RJ12 plugs
  • Universal, world-wide available installation dimension for mounting cut-outs: 19.3 x 14.7 mm
  • AMJ-S DD: with integrated protection against damage to the contacts by automatic disconnection of the plug connection

Technical Data

  • Colour: light-gray
Technical specifications
Version mounting rail adapter
Width 17.8 mm
Colour light gray
Height 63.35 mm
Depth 78.8 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Depth
Version
Width
Height
Colour
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Version
Width
Height
Colour