36 12 130 | Knipex

Electronics placement pliers, L 130 mm, 94 g, 36 12 130

Order No.: 05L2630
EAN: 4003773016861
MPN:
36 12 130
3612130
Knipex
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
46.2910 € *
Available: 3 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
46.29 € *
Price list
Quantity
Price per unit*
1 pcs.
46.2910 €
6 pcs.
41.6619 €
*incl. VAT plus shipping costs
**Subject to prior sale
Precision pliers for very fine assembly and repair work in electronics. For bending and cutting off wire ends on components. Sturdy, zero backlash box joint. Smooth ground gripping surfaces. Edges carefully deburred. Low-friction double spring for gentle and even opening. The mirror polish together with a fine film of oil offer effective rust protection - no circuit faults caused by peeling chrome from plated tools. High-grade special tool steel, forged, oil-hardened Model: To bend wire in shape for the distance to the board.
Technical specifications
Version Electronics placement pliers
Jaw lenght 23 mm
ESD protection No
Weight 94 g
Length 130 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Jaw lenght
Weight
Version
1000V Insulated
Cutting capacity (soft)
ESD protection
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Jaw lenght
Weight
Version
1000V Insulated
Cutting capacity (soft)
ESD protection
Electronics placement pliers, L 125 mm, 108 g, 36 32 125
Order No.:
 20L1870
Manufacturer:
 Knipex
Manufacturer SKU:
 36 32 125
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 47.96 € *
1 pcs.
47.9570 €
6 pcs.
43.1613 €
125 mm
18 mm
108 g
Electronics placement pliers
No
1 mm
No
Electronics placement pliers, L 125 mm, 90 g, 36 22 125
Order No.:
 05L2632
Manufacturer:
 Knipex
Manufacturer SKU:
 36 22 125
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 54.98 € *
1 pcs.
54.9780 €
6 pcs.
49.4802 €
125 mm
18 mm
90 g
Electronics placement pliers
No
No
Electronics placement pliers, L 130 mm, 94 g, 36 12 130
Order No.:
 05L2630
Manufacturer:
 Knipex
Manufacturer SKU:
 36 12 130
Available: 3 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 46.29 € *
1 pcs.
46.2910 €
6 pcs.
41.6619 €
130 mm
23 mm
94 g
Electronics placement pliers
No
No