2408-3030-00-12 | HÄWA

Mounting plate for SN-Mini, terminal box T80/T120, (L x W) 285 x 255 mm, 2408-3030-00-12

Order No.: 54H180
EAN: 4099889577853
MPN:
2408-3030-00-12
HÄWA
default L
Image may differ
Unit Price (€ / pc.)
15.5057 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.5057 €

Material: 2.0 mm steel sheet

Finish: sendzimir-galvanized

Technical attributes (type, for enclosure, panel dimensions): 3030 - 00 - 12, for enclosure 3030, 255 x 285 mm

Technical specifications
Version mounting plate for SN-Mini, terminal box T80/T120
Width 255 mm
Length 285 mm
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Width
Length
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Width
Length