2408-3020-00-12 | HÄWA

Mounting plate for 2409-2030-12-07, (L x W) 285 x 155 mm, 2408-3020-00-12

Order No.: 54H170
EAN: 4099889577839
MPN:
2408-3020-00-12
HÄWA
default L
Image may differ
Unit Price (€ / pc.)
12.1261 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.13 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1261 €
5 pcs.
10.9123 €
10 pcs.
9.8175 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting panels, type 2408-.

Material: 2.0 mm steel sheet. Finish: galvanized.

Technical attributes (type, cabinet design, panel dimensions W x L): 2408-2030-00-12, for 2030 cabinet, 155 x 285 mm

Technical specifications
Version mounting plate for 2409-2030-12-07
Width 155 mm
Length 285 mm
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Width
Length
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Width
Length