43.010-2 | Kendrion Kuhnke

Mounting bracket

Order No.: 60G412
EAN: 4099891492069
MPN:
43.010-2
Kendrion Kuhnke
default L
Image may differ
Unit Price (€ / pc.)
9.7104 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.71 € *
Price list
Quantity
Price per unit*
10 pcs.
9.7104 €
20 pcs.
9.4248 €
50 pcs.
9.1392 €
*incl. VAT plus shipping costs
**Subject to prior sale

Yokes for valves and other components with M12 bushing, type 43.010-2.

Type: 43.010-2, bracket

Technical specifications
Suitable for Valves
Thread size M12
Accessory Type mounting bracket
Logistics
Country of origin IT
Customs tariff number 84819000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Accessory Type
Suitable for
Length
Thread size
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Suitable for
Length
Thread size
Mounting bracket
Order No.:
 60G412
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 43.010-2
Available: 0 pcs. Leadtime: On Request **
Total Price: 9.71 € *
10 pcs.
9.7104 €
20 pcs.
9.4248 €
50 pcs.
9.1392 €
mounting bracket
Valves
M12
Mounting flange
Order No.:
 60G410
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 43.010-1
Available: 0 pcs. Leadtime: On Request **
Total Price: 5.41 € *
20 pcs.
5.4145 €
mounting flange
threaded connection M12
39 mm
M12