43.010-1 | Kendrion Kuhnke
Mounting flange
Order No.: 60G410
EAN: 4099891492052
MPN:
43.010-1
Unit Price (€ / pc.)
5.4145 € *
Available: 0 pcs.
Leadtime: On Request **
Yokes for valves and other components with M12 bushing, type 43.010-2.
Type: 43.010-1, mounting flange
Technical specifications
Suitable for | threaded connection M12 | |
Thread size | M12 | |
Length | 39 mm | |
Accessory Type | mounting flange |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84819000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |