K900 0091 00 | Schmitt Kunststofftechnik
Mounting element for ring core choke 3050
Order No.: 74D250
MPN:
K900 0091 00
Unit Price (€ / pc.)
0.6188 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Mounting elements for ring core chokes, type 30/40.
Technical specifications
Suitable for | ring core | |
Accessory Type | fastening element |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |