05.60.533 | Mounting Brackets, Blocks
Mounting cube
Order No.: 17H905
EAN: 4099889504538
MPN:
05.60.533
Unit Price (€ / pc.)
1.1186 € *
Available: 1,144 pcs.
Next delivery: 2,000 pcs. on 2024-05-29
Available in 5 Days: 98,100 pcs.
Leadtime: 1 Week **
Total Price:
11.19 € *
Price list
Quantity
Price per unit*
10 pcs.
1.1186 €
50 pcs.
0.9877 €
250 pcs.
0.8568 €
1000 pcs.
0.7497 €
2500 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale
Threaded cubes for component mounting, type 05.60.
Made of nickel-plated brass, with through M 3 Thread. Especially for connecting plates. Corner pieces for enclosure mounting.
Technical attributes (type, thread, side dimensions): 05.60.533, 2 x M 3, 10 x 10 x 10 mm
Technical specifications
Width | 10 mm | |
Height | 10 mm | |
Length | 10 mm | |
Material | brass, nickel-plated |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |