Kendrion Kuhnke

23.312 | Kendrion Kuhnke

Mounting bracket

Order No.:  61G820
MPN:
23.312
EAN: 4099891492250
Kendrion Kuhnke
default L
default S
Images may differ
Unit Price (€ / pc.)
6.5569 € *
Available: 0 pcs.
Leadtime: On Request **
Add to Cart
Total Price:
6.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
6.5569 €
Description

Mounting brackets, type ..312/..302.

Steel, black finish.

Technical attributes (type, piston diameter (Pd), stroke): 23.312, for Pd 8.0 and 10 mm

Technical specifications
Suitable for Plunger
Length 35 mm
Accessory Type mounting bracket
Show similar products (0)
Logistics
Country of origin IT
Customs tariff number 84123900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Search results: 1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Availability
Length
Material
Accessory Type
Suitable for
Mounting bracket
Order No.:
 61G822
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 26.302
Total Price: 12.02 € *
10 pcs.
12.0190 €
20 pcs.
11.6620 €
50 pcs.
11.2931 €
Available: 0 pcs.
Leadtime: On Request **
steel
mounting bracket
Plunger
Mounting bracket
Order No.:
 61G820
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 23.312
Total Price: 6.56 € *
10 pcs.
6.5569 €
Available: 0 pcs.
Leadtime: On Request **
35 mm
mounting bracket
Plunger
Mounting bracket
Order No.:
 61G824
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 28.302
Total Price: 7.69 € *
10 pcs.
7.6874 €
Available: 0 pcs.
Leadtime: On Request **
54 mm
steel
mounting bracket
Plunger
*incl. VAT plus shipping costs
**Subject to prior sale
Images may differ