37.303 | Kendrion Kuhnke
Bearing support
Order No.: 61G185
EAN: 4099891492236
MPN:
37.303
Unit Price (€ / pc.)
68.0085 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
68.01 € *
Price list
Quantity
Price per unit*
1 pcs.
68.0085 €
5 pcs.
63.9268 €
15 pcs.
61.4754 €
50 pcs.
58.7622 €
150 pcs.
56.3108 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bearing block: Steel, galvanized
Bolt: steel, phosphated
Fuse: spring steel, phosphated
Piston diameter: 12 mm
Technical specifications
Suitable for | piston diameter 12 mm | |
Material | steel | |
Accessory Type | Bearing block |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84129080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |