14.86.053 | Mounting Brackets, Blocks
Mounting bracket
Order No.: 18H740
EAN: 4099889504774
MPN:
14.86.053
Unit Price (€ / pc.)
0.9282 € *
Available: 0 pcs.
Available in 5 Days: 5,100 pcs.
Leadtime: 1 Week **
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9282 €
50 pcs.
0.8211 €
250 pcs.
0.7140 €
1000 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting brackets, type 14.86.
Made of nickel-plated steel; Dimensions: 5.0 x 12 mm.
Type: 053, mounting bracket
Technical specifications
Width | 7.5 mm | |
Height | 5 mm | |
Length | 12 mm | |
Material | steel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |