25.0033 | Stäubli Electrical Connectors
Assembly bolt for XEP..., SEB4-..., XUB-G, 25.0033
Order No.: 07L224
EAN: 4099891380052
MPN:
25.0033
MB4-S
Unit Price (€ / pc.)
11.4478 € *
Available: 1 pcs.
Next delivery: 4 pcs. on 2024-04-29
Leadtime: On Request **
Total Price:
11.45 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4478 €
5 pcs.
10.5910 €
10 pcs.
9.7342 €
50 pcs.
9.1630 €
100 pcs.
8.5799 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting bolts, type MB4-S.
Type: MB4–S, mounting bolt
Technical specifications
Version | Assembly bolt | |
Suitable for | XEP..., SEB4-..., XUB-G |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |