MSEX1011 | Panasonic

Mounting bracket for EX10/MSEX1011, MSEX1011

Order No.: 28G1262
EAN: 4099889461053
MPN:
MSEX1011
MSEX1011
Series: EX-10
Panasonic
default L
Image may differ
Unit Price (€ / pc.)
11.0313 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.0313 €
Mounting angle für EX10
Technical specifications
Suitable for EX10/MSEX1011
Accessory Type mounting bracket
Logistics
Country of origin JP
Customs tariff number 39259080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Suitable for
Accessory Type
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Suitable for
Accessory Type
Mounting bracket for EX10/MSEX102, MSEX102
Order No.:
 28G1264
Manufacturer:
 Panasonic
Manufacturer SKU:
 MSEX102
Available: 0 pcs. Leadtime: On Request **
Total Price: 6.22 € *
1 pcs.
6.2237 €
EX10/MSEX102
mounting bracket
Mounting bracket for EX10/MSEX1013, MSEX1013
Order No.:
 28G1270
Manufacturer:
 Panasonic
Manufacturer SKU:
 MSEX1013
Available: 0 pcs. Leadtime: On Request **
Total Price: 11.03 € *
1 pcs.
11.0313 €
EX10/MSEX1013
mounting bracket
Mounting bracket for EX10/MSEX1011, MSEX1011
Order No.:
 28G1262
Manufacturer:
 Panasonic
Manufacturer SKU:
 MSEX1011
Available: 0 pcs. Leadtime: On Request **
Total Price: 11.03 € *
1 pcs.
11.0313 €
EX10/MSEX1011
mounting bracket
Mounting bracket for EX10/MSEX101, MSEX101
Order No.:
 28G1260
Manufacturer:
 Panasonic
Manufacturer SKU:
 MSEX101
Available: 0 pcs. Leadtime: On Request **
Total Price: 6.22 € *
1 pcs.
6.2237 €
EX10/MSEX101
mounting bracket
Mounting bracket for Serie EX-10, MSEX103
Order No.:
 28G1268
Manufacturer:
 Panasonic
Manufacturer SKU:
 MSEX103
Available: 0 pcs. Leadtime: On Request **
Total Price: 6.22 € *
1 pcs.
6.2237 €
Serie EX-10
mounting bracket
Mounting bracket for EX10/MSEX1012, MSEX1012
Order No.:
 28G1266
Manufacturer:
 Panasonic
Manufacturer SKU:
 MSEX1012
Available: 0 pcs. Leadtime: On Request **
Total Price: 10.04 € *
1 pcs.
10.0436 €
EX10/MSEX1012
mounting bracket