H-83P | Bourns Electronics GmbH

Panel mount, Bourns H-83P, 22.1 mm, straight

Order No.: 76E2000
EAN: 4099879974617
MPN:
H-83P
Series: H
Bourns Electronics GmbH
default L
front L
Image may differ
Unit Price (€ / pc.)
3.7009 € *
Available: 32 pcs.
Next delivery: 50 pcs. on 2024-04-30
Leadtime: 8 Weeks **
Total Price:
3.70 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7009 €
10 pcs.
3.2606 €
100 pcs.
2.8560 €
200 pcs.
2.7489 €
1000 pcs.
2.5228 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting adapters for trimmers, type Bourns H-83 P.

With bushing mount, for front panel mounting of trimmers type 3006 and others. The front view shows the adapter with mounted trimmer; Bushing thread: 5/16-32 UNEF.

Type: H–83 P, mounting adapter

Technical specifications
Version mounting adapter
Length 22.1 mm
Assembly straight
Logistics
Country of origin MX
Customs tariff number 85339000
MSL MSL 1
Original Packaging Bar with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes