401508 | ALPS
Motorized dual potentiometer, 10 kΩ, 0.05 W, linear, solder pin, 401508
Unit Price (€ / pc.)
20.3252 € *
Available: 10 pcs.
Leadtime: 28 Weeks **
Potentiometer, RK27112MC 10K, ALPS
This remote-controllable potentiometer supports motor driving and manual operation. It is suitable for various audio equipment.
Applications
- For controlling volume in amplifiers CD players, karaoke machines and radio cassettes
Technical specifications
ohmic resistance | 10 kΩ | |
Connection | solder pin | |
Version | motorized dual potentiometer | |
Width | 68.35 mm | |
Mechanic rotary range | 300 ° | |
axle diameter | 6 mm | |
Contact distance | RM 5 | |
Length | 27 mm | |
Power | 0.05 W | |
max. operating temperature | 70 °C | |
min. operating temperature | -10 °C | |
Assembly | angled | |
Track Taper | linear |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85334010 |
Original Packaging | Ammopack with 200 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |