Motion detectors, type Kopp Infra-Control 3000 Luxus.
Surface-mount wet-room design, three-wire (relay) technology. Switches resistive loads, for example, light bulbs and 230 V halogen bulbs as well as inductive loads such as fluorescent lamps, energy-efficient light bulbs and low-voltage halogen bulbs with matching ballast. A relay can be connected downstream to increase breaking capacity; Design: compact ball principle, with 2 monitoring planes. Lens design: 10/6 segment. Adjustment range: all-round due to the ball joint principle. Detection angle: approx. 140°. Detection range: 10 m. daylight sensor: infinitely variable daylight/lux/night-time activation. Delay: adjustable in 5 stages from 4.0 to 240 seconds. Breaking capacity: maximum 2000 W, 300 W for pure filament lamp load or HV halogen bulbs, 5.0 A for inductive loads with cos phi 0.5, 2 x 40 W or 1 x 65 W for parallel-compensated and 1500 W for series-compensated fluorescent lamps. Operation: 230 VAC. Power consumption: approx. 1.0 W. Operating temperatures: –25 to +70 °C.
Type: 8212.0251.9, motion detector, white
Version | Motion detector | |
Colour | white | |
max. operating temperature | 70 °C | |
min. operating temperature | -25 °C | |
Degree of protection (IP) | IP54 | |
Voltage | 230 VAC |
Country of origin | TN |
Customs tariff number | 85311095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available