805813010 | Kopp
Motion detector, 230 VAC, 0 to 50 °C, white, 805813010
Motion detectors, type Kopp Infra-Control 2002 Luxus.
Flush-mount version. For installation in any flush box up to D = 68 mm. Replaces any existing detector. Easy adjustment of the delay and daylight sensor. With toggle for permanently on/auto/permanently off. Optimum detection range and proven 2-wire (triac) technology. For resistive loads; Operation: 230 V. Breaking capacity: 40 to 400 W. Surveillance range: 180°. Degree of protection: IP 20.
Type: 8058.1301.0, motion detector, white
Version | Motion detector | |
Colour | white | |
max. operating temperature | 50 °C | |
min. operating temperature | 0 °C | |
Degree of protection (IP) | IP20 | |
Voltage | 230 VAC |
Country of origin | TN |
Customs tariff number | 85311095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |