Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

SIPMOS power transistor

Order No. 19 S 6306

Manufacturer name

Infineon

Manufacturer No.

BUZ30AH

piece
Total

€ 66.64
There are 900 piece in stock
Delivery:

scale from 50 from 500 from 1000
Price* per piece € 1.3328 € 1.0234 € 0.8925
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Infineon
Manufacturer number BUZ30AH
Country of origin Malaysia
Customs tariff number 85412900
The above illustration may deviate
Spannung (VDS): 200 V, Strom (ID): 21 A, Widerstand (RDS): 0,13 Ohm, Betriebstemperatur (min.): -55 °C, Betriebstemperatur (max.): 150 °C, Gehäuse: TO220, Typ: BUZ30AH, Hersteller: Infineon
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions