BUZ12-T | COMSET Semiconductors
COMSET Semiconductors N channel SIPMOS power transistor, TO-220, BUZ12-T
Order No.: 19S6180
EAN: 4099879033062
MPN:
BUZ12-T
Unit Price (€ / pc.)
3.5105 € *
Available: 42 pcs.
Leadtime: 3 Weeks **
Total Price:
3.51 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5105 €
10 pcs.
3.0940 €
100 pcs.
2.7013 €
200 pcs.
2.6061 €
1000 pcs.
2.3919 €
*incl. VAT plus shipping costs
**Subject to prior sale
SIPMOS MOSFET NFET NFET s.
N-channel version.
Technical attributes (type, voltage (VDS), current (ID), resistance (RDS), package, manufacturer): BUZ12, 50 V, 42 A, 28 mohm, TO220, COMSET
Technical specifications
Version | N channel | |
Enclosure | TO-220 | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Power dissipation | 125 W |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85412900 |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |