0022 | HEYCO
Assembly pliers, Heyman 0022
Order No.: 05L7400
EAN: 4099891362805
MPN:
0022
Unit Price (€ / pc.)
149.5354 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
149.54 € *
Price list
Quantity
Price per unit*
1 pcs.
149.5354 €
3 pcs.
145.0610 €
10 pcs.
140.0749 €
25 pcs.
136.3264 €
*incl. VAT plus shipping costs
**Subject to prior sale
Assembly plier for cable bushings, Heyman 0022
For Heyco cable bushings, strain relieves and similar, for mounting holes from 9.5 to 22.2 mm.
Technical specifications
Version | assembly pliers | |
Weight | 136 g |
Download
Logistics
Country of origin | US |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |