35 82 145 | Knipex
Electronics gripper pliers, L 145 mm, 102 g, 35 82 145
Order No.: 05L2662
EAN: 4003773039396
MPN:
35 82 145
3582145
Unit Price (€ / pc.)
45.1010 € *
Available: 0 pcs.
Next delivery: 3 pcs. on 2024-05-03
Leadtime: 3 Weeks **
Total Price:
45.10 € *
Price list
Quantity
Price per unit*
1 pcs.
45.1010 €
6 pcs.
40.5909 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat Nose and Snipe Nose Pliers , 35 82 145, Knipex
Features
- Precision pliers for fine assembly work, e g. in electronics and fine mechanics
- For gripping, holding and bending
- Load optimised for a more direct feel when working
- Sturdy, zero backlash box joint
Technical specifications
Version | Electronics gripper pliers | |
Jaw lenght | 35 mm | |
ESD protection | No | |
Weight | 102 g | |
Length | 145 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |