35 12 115 ESD | Knipex
ESD-Electronics gripper pliers, L 115 mm, 74 g, 35 12 115 ESD
Order No.: 05L2642
EAN: 4003773024835
MPN:
35 12 115 ESD
3512115ESD
Unit Price (€ / pc.)
37.4850 € *
Available: 1 pcs.
Leadtime: 3 Weeks **
Total Price:
37.49 € *
Price list
Quantity
Price per unit*
1 pcs.
37.4850 €
6 pcs.
33.7365 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat Nose and Snipe Nose Pliers , 35 12 115 ESD, Knipex
Features
- Precision pliers for fine assembly work, e g. in electronics and fine mechanics
- For gripping, holding and bending
- Load optimised for a more direct feel when working
- Sturdy, zero backlash box joint
Technical specifications
Version | Electronics gripper pliers | |
Jaw lenght | 22.5 mm | |
ESD protection | Yes | |
Weight | 74 g | |
Length | 115 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |