35 12 115 | Knipex
Electronics gripper pliers, L 115 mm, 72 g, 35 12 115
Order No.: 05L2640
EAN: 4003773035107
MPN:
35 12 115
3512115
Unit Price (€ / pc.)
33.9150 € *
Available: 9 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
33.92 € *
Price list
Quantity
Price per unit*
1 pcs.
33.9150 €
6 pcs.
30.5235 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat Nose and Snipe Nose Pliers , 35 12 115, Knipex
Features
- Precision pliers for fine assembly work, e g. in electronics and fine mechanics
- For gripping, holding and bending
- Load optimised for a more direct feel when working
- Sturdy, zero backlash box joint
Technical specifications
Version | Electronics gripper pliers | |
Jaw lenght | 22.5 mm | |
ESD protection | No | |
Weight | 72 g | |
Length | 115 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |