MW MSEB | Hirschmann Test & Measurement

Mounting tool for MSEB series, 135 mm, MW MSEB

Order No.: 25F3010
EAN: 4099891380885
MPN:
MW MSEB
973 939-000
Hirschmann Test & Measurement
default L
Image may differ
Unit Price (€ / pc.)
32.5822 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
32.58 € *
Price list
Quantity
Price per unit*
1 pcs.
32.5822 €
5 pcs.
30.6663 €
10 pcs.
28.7504 €
25 pcs.
27.7865 €
50 pcs.
25.8706 €
*incl. VAT plus shipping costs
**Subject to prior sale

Assembly tool, MW MSEB, HIRSCHMANN

Assembly tool for simple installation or dismounting of our safety built in sockets, 2 mm safety system (screwing eye nut).

Technical specifications
Version mounting tool
Suitable for MSEB series
Length 135 mm
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Suitable for
Version
Length
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Suitable for
Version
Length
Mounting tool for SEB series, 135 mm, MW MSEB VS
Order No.:
 25F3015
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MW MSEB VS
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 38.23 € *
1 pcs.
38.2347 €
5 pcs.
35.9856 €
10 pcs.
33.7365 €
25 pcs.
32.6060 €
50 pcs.
30.3569 €
SEB series
mounting tool
135 mm
Mounting wrench for SKS Hirschmann SEB series, 135 mm, MW SEB VS
Order No.:
 25F3005
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MW SEB VS
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 34.13 € *
1 pcs.
34.1292 €
5 pcs.
32.1300 €
10 pcs.
30.1189 €
25 pcs.
29.1193 €
50 pcs.
27.1082 €
SKS Hirschmann SEB series
mounting tool
135 mm
Mounting wrench for SKS Hirschmann SEB series, 135 mm, MW SEB
Order No.:
 25F3000
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MW SEB
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 38.18 € *
1 pcs.
38.1752 €
5 pcs.
35.9380 €
10 pcs.
33.6889 €
25 pcs.
32.5584 €
50 pcs.
30.3212 €
SKS Hirschmann SEB series
mounting tool
135 mm
Mounting tool for MSEB series, 135 mm, MW MSEB
Order No.:
 25F3010
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MW MSEB
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 32.58 € *
1 pcs.
32.5822 €
5 pcs.
30.6663 €
10 pcs.
28.7504 €
25 pcs.
27.7865 €
50 pcs.
25.8706 €
MSEB series
mounting tool
135 mm